Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CL05B821KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1589-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B821KB5NNNC |
Description | CAP CER 820PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B821KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R71H821KA01D | Murata Electronics | 49.897 | 490-3250-1-ND | €0.08000 | Direct |
| 04025C821JAT2A | KYOCERA AVX | 79.899 | 478-10130-1-ND | €0.26000 | Upgrade |
| C0402C821J5RACTU | KEMET | 11.191 | 399-C0402C821J5RACTUCT-ND | €0.38000 | Upgrade |
| 04025C821KAT2A | KYOCERA AVX | 1.450 | 478-1100-1-ND | €0.11000 | Parametric Equivalent |
| 0402B821K500CT | Walsin Technology Corporation | 43.111 | 1292-1228-1-ND | €0.08000 | Parametric Equivalent |









