Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CL05B392JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B392JB5NNNC |
Description | CAP CER 3900PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B392JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B392J500CT | Walsin Technology Corporation | 0 | 1292-0402B392J500CTTR-ND | €0.00527 | Parametric Equivalent |
| C0402C392J5RACAUTO | KEMET | 4.232 | 399-C0402C392J5RACAUTOCT-ND | €0.40000 | Parametric Equivalent |
| C0402C392J5RACTU | KEMET | 7.347 | 399-C0402C392J5RACTUCT-ND | €0.38000 | Parametric Equivalent |
| C0402C392J5RALTU | KEMET | 0 | 399-C0402C392J5RALTUTR-ND | €0.13517 | Parametric Equivalent |
| CC0402JRX7R9BB392 | YAGEO | 0 | 311-3771-1-ND | €0.08000 | Parametric Equivalent |







