
CL05B224KA5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B224KA5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B224KA5VPNCCT-ND - Cut Tape (CT) 1276-CL05B224KA5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B224KA5VPNC |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B224KA5VPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03720 | €1.86 |
| 100 | €0.03220 | €3.22 |
| 500 | €0.02372 | €11.86 |
| 1.000 | €0.02113 | €21.13 |
| 2.500 | €0.01838 | €45.95 |
| 5.000 | €0.01673 | €83.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01538 | €153.80 |
| 20.000 | €0.01426 | €285.20 |
| 30.000 | €0.01371 | €411.30 |
| 50.000 | €0.01309 | €654.50 |
| 70.000 | €0.01273 | €891.10 |
| 100.000 | €0.01238 | €1,238.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

