1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C1R5BA3GNNC

DigiKey Part Number
1276-1395-2-ND - Tape & Reel (TR)
1276-1395-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL03C1R5BA3GNNC
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C1R5BA3GNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885392004004Würth Elektronik29.299732-13218-1-ND€0.09000Direct
GRM0335C1H1R5BA01DMurata Electronics488.752490-11311-1-ND€0.08000Upgrade
In-Stock: 151
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04200€0.42
50€0.02920€1.46
100€0.02520€2.52
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600