
CL03C100DA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1383-2-ND - Tape & Reel (TR) 1276-1383-1-ND - Cut Tape (CT) 1276-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C100DA3GNNC |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C100DA3GNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04600 | €0.46 |
| 50 | €0.03180 | €1.59 |
| 100 | €0.02740 | €2.74 |
| 500 | €0.02000 | €10.00 |
| 1.000 | €0.01774 | €17.74 |
| 2.500 | €0.01535 | €38.38 |
| 5.000 | €0.01392 | €69.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01275 | €127.50 |
| 20.000 | €0.01178 | €235.60 |
| 30.000 | €0.01129 | €338.70 |
| 50.000 | €0.01076 | €538.00 |
| 70.000 | €0.01044 | €730.80 |
| 100.000 | €0.01014 | €1,014.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

