Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03C020CA3GNNC | |
|---|---|
DigiKey Part Number | 1276-1364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03C020CA3GNNC |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C020CA3GNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H2R0CA01D | Murata Electronics | 226.987 | 490-11319-1-ND | €0.08000 | Upgrade |
| GRM0335C1H2R0CA01J | Murata Electronics | 0 | GRM0335C1H2R0CA01J-ND | €0.00195 | Upgrade |
| GRM0335C2A2R0CA01D | Murata Electronics | 43.777 | 490-7242-1-ND | €0.08000 | Upgrade |
| 02013A2R0CAT2A | KYOCERA AVX | 0 | 02013A2R0CAT2A-ND | €0.06354 | Parametric Equivalent |
| 0201N2R0C250CT | Walsin Technology Corporation | 0 | 1292-0201N2R0C250CTTR-ND | €0.00096 | Parametric Equivalent |










