Image for CIGW404020KMR47MLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIGW404020KMR47MLF

DigiKey Part Number
1276-CIGW404020KMR47MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIGW404020KMR47MLF
Description
FIXED IND 470NH 12.7A 6.9 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 12.7 A 6.9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.9mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
1515
Tolerance
±20%
Size / Dimension
0.161" L x 0.150" W (4.10mm x 3.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000€0.30460€18,276.00
Unit Price without VAT:€0.30460
Unit Price with VAT:€0.36552