Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS36-62-35-BK-260-SMT-TR-67

TS36-62-35-BK-260-SMT-TR-67

DigiKey Part Number
2223-TS36-62-35-BK-260-SMT-TR-67TR-ND - Tape & Reel (TR)
2223-TS36-62-35-BK-260-SMT-TR-67CT-ND - Cut Tape (CT)
2223-TS36-62-35-BK-260-SMT-TR-67DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS36-62-35-BK-260-SMT-TR-67
Description
6.2 X 6.2 MM, 3.5 MM ACTUATOR, 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS36-62-35-BK-260-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
3.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.953
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.32600€3.26
25€0.30440€7.61
100€0.27210€27.21
250€0.25208€63.02
500€0.23790€118.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.21753€326.30
3.000€0.20611€618.33
4.500€0.19996€899.82
7.500€0.19275€1,445.62
10.500€0.18832€1,977.36
15.000€0.18391€2,758.65
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400