TS36-62-31-BK-G-260-SMT-TR-67 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €0.20549
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 5.955
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €0.20549
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TS36-62-31-BK-G-260-SMT-TR-67

TS36-62-31-BK-G-260-SMT-TR-67

DigiKey Part Number
2223-TS36-62-31-BK-G-260-SMT-TR-67TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS36-62-31-BK-G-260-SMT-TR-67
Description
6.2 X 6.2 MM, 3.1 MM ACTUATOR HE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS36-62-31-BK-G-260-SMT-TR-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
260gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 90°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphthalamide (PPA)
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Actuator Height off PCB, Vertical
3.10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS36-62-31-BK-260-H-SMT-TR-67Same Sky (Formerly CUI Devices)02223-TS36-62-31-BK-260-H-SMT-TR-67TR-ND€0.20549Parametric Equivalent
TS36-62-31-BK-260-SMT-TR-67Same Sky (Formerly CUI Devices)5.9552223-TS36-62-31-BK-260-SMT-TR-67CT-ND€0.37000Parametric Equivalent
TS36-62-31-BK-G-260-H-SMT-TR-67Same Sky (Formerly CUI Devices)02223-TS36-62-31-BK-G-260-H-SMT-TR-67TR-ND€0.20549Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.19388€1,163.28
Unit Price without VAT:€0.19388
Unit Price with VAT:€0.23266