Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TS32-7-35-BK-160-RA-SMT-TR

TS32-7-35-BK-160-RA-SMT-TR

DigiKey Part Number
2223-TS32-7-35-BK-160-RA-SMT-TR-ND - Tape & Reel (TR)
2223-TS32-7-35-BK-160-RA-SMT-TRCT-ND - Cut Tape (CT)
2223-TS32-7-35-BK-160-RA-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS32-7-35-BK-160-RA-SMT-TR
Description
7 X 3.5 MM, 1.1 MM ACTUATOR HEIG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TS32-7-35-BK-160-RA-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length, Right Angle
3.50mm
Mfr
Actuator Orientation
Side Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
7.00mm x 3.50mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.21500€2.15
25€0.20120€5.03
100€0.18050€18.05
250€0.16732€41.83
500€0.15790€78.95
1.000€0.14906€149.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.14090€281.80
4.000€0.13345€533.80
6.000€0.12943€776.58
10.000€0.12471€1,247.10
14.000€0.12182€1,705.48
20.000€0.11893€2,378.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000