


TS30-46-35-BK-160-RA-H-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS30-46-35-BK-160-RA-H-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS30-46-35-BK-160-RA-H-SMT-TR |
Description | 4.6 X 1.85 MM, 1.15 MM ACTUATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS30-46-35-BK-160-RA-H-SMT-TR Models |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyphthalamide (PPA) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.18529 | €1,111.74 |
| Unit Price without VAT: | €0.18529 |
|---|---|
| Unit Price with VAT: | €0.22235 |

