
TS16-1212-85-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS16-1212-85-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS16-1212-85-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS16-1212-85-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS16-1212-85-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS16-1212-85-BK-260-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 8.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Open Center | Mechanical Life 60,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.29300 | €2.93 |
| 25 | €0.27360 | €6.84 |
| 100 | €0.24480 | €24.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.21803 | €87.21 |
| 800 | €0.20586 | €164.69 |
| 1.200 | €0.19916 | €238.99 |
| 2.000 | €0.19121 | €382.42 |
| 2.800 | €0.18627 | €521.56 |
| 4.000 | €0.18129 | €725.16 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

