
TS14-1212-80-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS14-1212-80-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS14-1212-80-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS14-1212-80-BK-160-SCR-D Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -30°C ~ 80°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA66), Nylon 6/6 |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.35mm |
Actuator Type Standard | Mechanical Life 80,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.19600 | €1.96 |
| 25 | €0.18360 | €4.59 |
| 100 | €0.16460 | €16.46 |
| 250 | €0.15260 | €38.15 |
| 500 | €0.14400 | €72.00 |
| 1.000 | €0.13594 | €135.94 |
| 2.500 | €0.12620 | €315.50 |
| 5.000 | €0.11958 | €597.90 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |


