




TBL009-500-10GY-2GY | |
|---|---|
DigiKey Part Number | 102-TBL009-500-10GY-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL009-500-10GY-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL009-500-10GY-2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.83200 | €18.32 |
| 25 | €1.59880 | €39.97 |
| 50 | €1.45160 | €72.58 |
| 100 | €1.32860 | €132.86 |
| 300 | €1.17820 | €353.46 |
| 500 | €1.12422 | €562.11 |
| 1.000 | €1.06439 | €1,064.39 |
| 5.000 | €0.97098 | €4,854.90 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |

