


TBL008V-1000-11BE | |
|---|---|
DigiKey Part Number | 102-TBL008V-1000-11BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008V-1000-11BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008V-1000-11BE Models |
Category | Voltage 600 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 11 | Operating Temperature -40°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 66 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | €8.39703 | €537.41 |
| Unit Price without VAT: | €8.39703 |
|---|---|
| Unit Price with VAT: | €10.07644 |

