


TBL008V-1000-08BE | |
|---|---|
DigiKey Part Number | 102-TBL008V-1000-08BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008V-1000-08BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008V-1000-08BE Models |
Category | Voltage 600 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Blue |
Positions Per Level 8 | Operating Temperature -40°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 66 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.26000 | €11.26 |
| 24 | €7.12958 | €171.11 |
| 48 | €6.57583 | €315.64 |
| 72 | €6.30194 | €453.74 |
| 120 | €6.00408 | €720.49 |
| 264 | €5.63360 | €1,487.27 |
| 504 | €5.39716 | €2,720.17 |
| 1.008 | €5.19800 | €5,239.58 |
| Unit Price without VAT: | €11.26000 |
|---|---|
| Unit Price with VAT: | €13.51200 |

