10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
The Ultimate Guide to Terminal Block Selection

TBL008-1000-10BE

DigiKey Part Number
102-TBL008-1000-10BE-ND
Manufacturer
Manufacturer Product Number
TBL008-1000-10BE
Description
TERMINAL BLOCK, SCREWLESS, 10.0,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL008-1000-10BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
Same Sky (Formerly CUI Devices)
Wire Gauge
4-18 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Spring Cage, Tension Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Blue
Positions Per Level
10
Operating Temperature
-40°C ~ 105°C
Pitch
0.394" (10.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
66 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 64 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
64€7.68688€491.96
Unit Price without VAT:€7.68688
Unit Price with VAT:€9.22426

Other Suppliers on DigiKey

64In Stock
Ships from WEC