TBL-0020-500-13BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €3.26950
Datasheet
Image for TBL-0020-500-13BE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0020-500-13BE

DigiKey Part Number
2223-TBL-0020-500-13BE-ND
Manufacturer
Manufacturer Product Number
TBL-0020-500-13BE
Description
TERMINAL BLOCK, 2-20 POLES, BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0020-500-13BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage
300 V
Series
Wire Gauge
12-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Blue
Positions Per Level
13
Operating Temperature
-40°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Vertical with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBL-0020-500-13GRSame Sky (Formerly CUI Devices)02223-TBL-0020-500-13GR-ND€3.26950Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
360€3.26950€1,177.02
Unit Price without VAT:€3.26950
Unit Price with VAT:€3.92340