
TBL-0015-750-03GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0015-750-03GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0015-750-03GR |
Description | TERMINAL BLOCK, 1-6 POLES,GREEN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0015-750-03GR Models |
Category | Current 40 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 600 V |
Series | Wire Gauge 8-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB167A-03-M | Adam Tech | 190 | 2057-EB167A-03-M-ND | €3.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.20000 | €4.20 |
| 10 | €2.98400 | €29.84 |
| 25 | €2.61480 | €65.37 |
| 50 | €2.38540 | €119.27 |
| 120 | €2.15242 | €258.29 |
| 360 | €1.93686 | €697.27 |
| 600 | €1.86057 | €1,116.34 |
| 1.080 | €1.78804 | €1,931.08 |
| 5.040 | €1.65735 | €8,353.04 |
| Unit Price without VAT: | €4.20000 |
|---|---|
| Unit Price with VAT: | €5.04000 |

