Parametric Equivalent
Parametric Equivalent

TB0014-508-10GR | |
|---|---|
DigiKey Part Number | 2223-TB0014-508-10GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0014-508-10GR |
Description | TERMINAL BLOCK, SCREW TYPE, HORI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0014-508-10GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 10 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 12 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0014-508-10BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TB0014-508-10BE-ND | €1.00912 | Parametric Equivalent |
| TB006-508-10BE | Same Sky (Formerly CUI Devices) | 0 | 102-6199-ND | €1.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.00912 | €2,018.24 |
| Unit Price without VAT: | €1.00912 |
|---|---|
| Unit Price with VAT: | €1.21094 |


