

TB0011-350-09GR | |
|---|---|
DigiKey Part Number | 2223-TB0011-350-09GR-ND |
Manufacturer | |
Manufacturer Product Number | TB0011-350-09GR |
Description | TERM BLOCK 9POS SIDE ENTRY 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB0011-350-09GR Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bag | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 7 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0011-350-09BE | Same Sky (Formerly CUI Devices) | 1.296 | 2223-TB0011-350-09BE-ND | €1.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.38000 | €13.80 |
| 25 | €1.20280 | €30.07 |
| 50 | €1.08960 | €54.48 |
| 100 | €0.99400 | €99.40 |
| 250 | €0.89328 | €223.32 |
| 500 | €0.83388 | €416.94 |
| 1.296 | €0.77165 | €1,000.06 |
| 5.184 | €0.71130 | €3,687.38 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |

