Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ2-254B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-254B-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ2-254B-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-254B-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ1-42515TS-SMT-TR | Same Sky (Formerly CUI Devices) | 381 | CP1-42515TSSJCT-ND | €1.06000 | Parametric Equivalent |
| SJ1-42535TS-SMT-TR | Same Sky (Formerly CUI Devices) | 3.604 | CP1-42535TSSJCT-ND | €1.27000 | Parametric Equivalent |
| SJ2-25404B-SMT-TR | Same Sky (Formerly CUI Devices) | 3.894 | CP-SJ2-25404B-SMT-CT-ND | €1.23000 | Parametric Equivalent |
| SJ2-25414B-SMT-TR | Same Sky (Formerly CUI Devices) | 6 | CP-SJ2-25414B-SMT-CT-ND | €1.04000 | Parametric Equivalent |





