
PTN15-F100HB20-H | |
|---|---|
DigiKey Part Number | 2223-PTN15-F100HB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-F100HB20-H |
Description | TRIMMER 100K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-F100HB20-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.56200 | €5.62 |
| 25 | €0.52240 | €13.06 |
| 50 | €0.49440 | €24.72 |
| 100 | €0.46770 | €46.77 |
| 250 | €0.43428 | €108.57 |
| 500 | €0.41052 | €205.26 |
| 1.000 | €0.38795 | €387.95 |
| 5.000 | €0.33997 | €1,699.85 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

