
PR28-24V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR28-24V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-24V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-24V-360-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 15 mA | Coil Resistance 1.6 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ9422-1CE-24DEF | American Zettler | 1.749 | 3385-AZ9422-1CE-24DEF-ND | €2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| 10 | €3.34800 | €33.48 |
| 25 | €3.19720 | €79.93 |
| 50 | €3.08760 | €154.38 |
| 100 | €2.98180 | €298.18 |
| 300 | €2.82127 | €846.38 |
| 500 | €2.74954 | €1,374.77 |
| 1.000 | €2.65505 | €2,655.05 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.51200 |

