
PPM-2-47517-SG-WT | |
|---|---|
DigiKey Part Number | 102-4729-ND |
Manufacturer | |
Manufacturer Product Number | PPM-2-47517-SG-WT |
Description | POWER PLUG, 1.7 X 4.75 X 21 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.75mm ID (0.068"), 4.75mm OD (0.187") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PPM-2-47517-SG-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.75mm ID (0.068"), 4.75mm OD (0.187") | |
Actual Diameter | 0.067" (1.70mm ID), 0.187" (4.75mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | White | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 6 A | |
Mating Length/Depth | 0.520" (13.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41200 | €4.12 |
| 25 | €0.38600 | €9.65 |
| 50 | €0.36740 | €18.37 |
| 100 | €0.34990 | €34.99 |
| 250 | €0.32792 | €81.98 |
| 500 | €0.31226 | €156.13 |
| 1.000 | €0.29734 | €297.34 |
| 3.000 | €0.27515 | €825.45 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

