
PJ-074-SMT-TR | |
|---|---|
DigiKey Part Number | CP-074PJTR-ND - Tape & Reel (TR) CP-074PJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-074-SMT-TR |
Description | CONN PWR JACK 0.9X3.2MM SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.90mm ID (0.035"), 3.20mm OD (0.126") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-074-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.90mm ID (0.035"), 3.20mm OD (0.126") | |
Actual Diameter | 0.031" (0.80mm ID), 0.132" (3.35mm OD) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.283" (7.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Gold | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | €0.58638 | €557.06 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

