Parametric Equivalent
Parametric Equivalent



DS04-254-1S-12BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1S-12BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1S-12BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1S-12BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.166" (4.21mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.239" (31.48mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1L-12BK | Same Sky (Formerly CUI Devices) | 77 | 2223-DS04-254-1L-12BK-ND | €1.37000 | Parametric Equivalent |
| 418127270912 | Würth Elektronik | 3 | 418127270912-ND | €2.30000 | Parametric Equivalent |
| KT12EH | CIT Relay and Switch | 219 | 2449-KT12EH-ND | €1.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.002 | €0.99472 | €1,991.43 |
| Unit Price without VAT: | €0.99472 |
|---|---|
| Unit Price with VAT: | €1.19366 |




