Parametric Equivalent



DS04-254-1S-07BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1S-07BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1S-07BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1S-07BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.166" (4.21mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 7 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.739" (18.78mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-1L-07BK | Same Sky (Formerly CUI Devices) | 1.320 | 2223-DS04-254-1L-07BK-ND | €1.01000 | Parametric Equivalent |
| KT07EH | CIT Relay and Switch | 295 | 2449-KT07EH-ND | €1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.016 | €0.71856 | €1,448.62 |
| Unit Price without VAT: | €0.71856 |
|---|---|
| Unit Price with VAT: | €0.86227 |



