CRJ014-ML1-TH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 117
Unit Price: €5.39000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 80
Unit Price: €5.82000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 913
Unit Price: €6.58000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: €4.30349
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 5.756
Unit Price: €4.05000
Datasheet
1 Port RJ45 Through Hole 10/100 Base-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ014-ML1-TH

DigiKey Part Number
2223-CRJ014-ML1-TH-ND
Manufacturer
Manufacturer Product Number
CRJ014-ML1-TH
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
CRJ014-ML1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.535" (13.60mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.400€3.77122€9,050.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.77122
Unit Price with VAT:€4.52546