
CMT-1085-85-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-1085-85-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-1085-85-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-1085-85-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-1085-85-SMT-TR |
Description | BUZZER MAGN 3.6V 10X8.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1085-85-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 80dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.394" L x 0.335" W (10.00mm x 8.50mm) |
Voltage Range 2.5 ~ 4.5V | Height - Seated (Max) 0.098" (2.50mm) |
Frequency 2.73kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.11000 | €2.11 |
| 10 | €1.65600 | €16.56 |
| 25 | €1.50720 | €37.68 |
| 50 | €1.40500 | €70.25 |
| 100 | €1.31110 | €131.11 |
| 250 | €1.24832 | €312.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.04380 | €2,087.60 |
| 4.000 | €1.01988 | €4,079.52 |
| Unit Price without VAT: | €2.11000 |
|---|---|
| Unit Price with VAT: | €2.53200 |

