8 Ohms General Purpose Speaker 500 mW 640 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-201438-058S

DigiKey Part Number
2223-CMS-201438-058S-ND
Manufacturer
Manufacturer Product Number
CMS-201438-058S
Description
SPEAKER, 20 X 14 X 3.8MM DEEP, P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 640 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
CMS-201438-058S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
640 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
500mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
1 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.787" L x 0.551" W (20.00mm x 14.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Operating Temperature
-30°C ~ 70°C
Distortion Rating
10% Max @ 1kHz, 100mW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.65000€3.65
10€2.78400€27.84
25€2.51240€62.81
50€2.32820€116.41
100€2.16080€216.08
300€1.92473€577.42
500€1.82592€912.96
1.000€1.70170€1,701.70
5.000€1.62438€8,121.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.65000
Unit Price with VAT:€4.38000