


CMS-15113-078L100A-67 | |
|---|---|
DigiKey Part Number | 2223-CMS-15113-078L100A-67-ND |
Manufacturer | |
Manufacturer Product Number | CMS-15113-078L100A-67 |
Description | SPEAKER 8OHM 700MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-15113-078L100A-67 Models |
Category | Power - Rated 700 mW |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 1 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 100 Hz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 700Hz | Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - dBA 91.00 | Operating Temperature -20°C ~ 70°C |
Efficiency - Testing 700mW/100mm | Base Product Number |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €2.03900 | €20.39 |
| 25 | €1.83840 | €45.96 |
| 50 | €1.70280 | €85.14 |
| 100 | €1.57920 | €157.92 |
| 300 | €1.40527 | €421.58 |
| 500 | €1.33250 | €666.25 |
| 1.000 | €1.24110 | €1,241.10 |
| 5.000 | €1.14418 | €5,720.90 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.21600 |


