Parametric Equivalent
Parametric Equivalent

CFM-A238V-221-370 | |
|---|---|
DigiKey Part Number | CFM-A238V-221-370-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-221-370 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-221-370 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 3.59 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.481 lb (218.18 g) |
Width 38.00mm | Current Rating (Amps) 0.150A |
Air Flow 93.0 CFM (2.60m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEC0382B3-000U-A99 | Sunon Fans | 110 | 259-1502-ND | €20.13000 | Parametric Equivalent |
| MEC0382V3-000U-A99 | Sunon Fans | 198 | 259-1493-ND | €17.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €11.58329 | €6,023.31 |
| Unit Price without VAT: | €11.58329 |
|---|---|
| Unit Price with VAT: | €13.89995 |






