
CFM-A238V-126-440-20 | |
|---|---|
DigiKey Part Number | CFM-A238V-126-440-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238V-126-440-20 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 116.0 CFM (3.25m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238V-126-440-20 Models |
Category | Noise 44.0dB(A) |
Mfr | Power (Watts) 5.81 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.481 lb (218.18 g) |
Width 38.00mm | Current Rating (Amps) 0.484A |
Air Flow 116.0 CFM (3.25m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.260 in H2O (64.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.15000 | €15.15 |
| 10 | €12.22800 | €122.28 |
| 40 | €10.61250 | €424.50 |
| 80 | €9.86888 | €789.51 |
| 120 | €9.45625 | €1,134.75 |
| 280 | €9.34889 | €2,617.69 |
| Unit Price without VAT: | €15.15000 |
|---|---|
| Unit Price with VAT: | €18.18000 |




