
CFM-8015CF-140-363 | |
|---|---|
DigiKey Part Number | 2223-CFM-8015CF-140-363-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015CF-140-363 |
Description | FAN AXIAL 80X15.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.6 CFM (1.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 35.2dB(A) |
Series | Power (Watts) 6.12 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 15.40mm | Current Rating (Amps) 0.510A |
Air Flow 43.6 CFM (1.22m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €5.49715 | €2,968.46 |
| Unit Price without VAT: | €5.49715 |
|---|---|
| Unit Price with VAT: | €6.59658 |




