
CFM-7015B-240-357 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015B-240-357-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015B-240-357 |
Description | DC AXIAL FAN, 70 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 25.7 CFM (0.727m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015B-240-357 Models |
Category | Features Auto Restart |
Mfr | Noise 35.7dB(A) |
Series | Power (Watts) 2.88 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.120A |
Air Flow 25.7 CFM (0.727m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.18000 | €10.18 |
| 10 | €8.25200 | €82.52 |
| 25 | €7.52600 | €188.15 |
| 50 | €7.00620 | €350.31 |
| 192 | €6.15115 | €1,181.02 |
| Unit Price without VAT: | €10.18000 |
|---|---|
| Unit Price with VAT: | €12.21600 |

