Parametric Equivalent

CFM-6025BG68-250-349 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG68-250-349-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG68-250-349 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.3 CFM (0.596m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG68-250-349 Models |
Category | Noise 34.9dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 21.3 CFM (0.596m³/min) | Voltage Range 21.8 ~ 26.4VDC |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BG-250-349 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BG-250-349-ND | €9.17500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | €14.59364 | €7,705.44 |
| Unit Price without VAT: | €14.59364 |
|---|---|
| Unit Price with VAT: | €17.51237 |


