Parametric Equivalent

CFM-4020CF-255-212 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020CF-255-212-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020CF-255-212 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.9 CFM (0.193m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 21.2dB(A) |
Series | Power (Watts) 1.2 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.050A |
Air Flow 6.9 CFM (0.193m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BF-255-212 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BF-255-212-ND | €7.12012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.75112 | €2,375.56 |
| Unit Price without VAT: | €4.75112 |
|---|---|
| Unit Price with VAT: | €5.70134 |





