
CEB-27028H | |
|---|---|
DigiKey Part Number | 2223-CEB-27028H-ND |
Manufacturer | |
Manufacturer Product Number | CEB-27028H |
Description | PIEZO DISC 27X.28MM, 3.5KHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.5 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 200 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 30000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.39255 | €1,570.20 |
| Unit Price without VAT: | €0.39255 |
|---|---|
| Unit Price with VAT: | €0.47106 |

