
CDS-5719-18E | |
|---|---|
DigiKey Part Number | 2223-CDS-5719-18E-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5719-18E |
Description | 57X19.5MM, 1W, SOLDER EYELETS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 320 Hz ~ 7 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDS-5719-18E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 7 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -30°C ~ 75°C | |
Distortion Rating | 5% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.16000 | €4.16 |
| 10 | €3.18000 | €31.80 |
| 25 | €2.87080 | €71.77 |
| 50 | €2.66180 | €133.09 |
| 100 | €2.47100 | €247.10 |
| 250 | €2.24416 | €561.04 |
| 500 | €2.08954 | €1,044.77 |
| 1.000 | €1.94795 | €1,947.95 |
| Unit Price without VAT: | €4.16000 |
|---|---|
| Unit Price with VAT: | €4.99200 |

