
CBM-3507CF-185-295 | |
|---|---|
DigiKey Part Number | 2223-CBM-3507CF-185-295-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-185-295 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 1.1 CFM (0.031m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.5dB(A) |
Mfr | Power (Watts) 1.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 35mm L x 35mm H | Current Rating (Amps) 0.150A |
Width 7.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 1.1 CFM (0.031m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.500 in H2O (124.5 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.88000 | €7.88 |
| 10 | €6.40100 | €64.01 |
| 25 | €5.84280 | €146.07 |
| 50 | €5.44080 | €272.04 |
| 200 | €4.70470 | €940.94 |
| 400 | €4.69570 | €1,878.28 |
| Unit Price without VAT: | €7.88000 |
|---|---|
| Unit Price with VAT: | €9.45600 |

