Image for ACZ11BR2E-15KQD1-12C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACZ11BR2E-15KQD1-12C

DigiKey Part Number
2223-ACZ11BR2E-15KQD1-12C-ND
Manufacturer
Manufacturer Product Number
ACZ11BR2E-15KQD1-12C
Description
ENCODER INC QUAD VERT PC PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Same Sky (Formerly CUI Devices)
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Incremental
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
30K
Pulses per Revolution
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.020€1.65700€1,690.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.65700
Unit Price with VAT:€1.98840