Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ACZ11BR1E-15KQD1-12C | |
|---|---|
DigiKey Part Number | 102-1755-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR1E-15KQD1-12C |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC11R-4215F-S0012 | Bourns Inc. | 1.336 | PEC11R-4215F-S0012-ND | €1.93000 | Similar |
| PEC11R-4215K-S0012 | Bourns Inc. | 5.437 | PEC11R-4215K-S0012-ND | €1.93000 | Similar |
| PEC11R-4220F-S0012 | Bourns Inc. | 2.433 | PEC11R-4220F-S0012-ND | €1.93000 | Similar |
| PEC11R-4220K-S0012 | Bourns Inc. | 0 | PEC11R-4220K-S0012-ND | €1.23549 | Similar |
| PEC11R-4225F-S0012 | Bourns Inc. | 0 | PEC11R-4225F-S0012-ND | €1.23549 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | €1.65700 | €1,690.14 |
| Unit Price without VAT: | €1.65700 |
|---|---|
| Unit Price with VAT: | €1.98840 |







