
CA227-003 | |
|---|---|
DigiKey Part Number | 5093-CA227-003-ND |
Manufacturer | |
Manufacturer Product Number | CA227-003 |
Description | PORTABLE SSD TYPE C 2TB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) 2TB NVMe PCIe Gen 3 M.2 NVMe 2280 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahasra Electronic Solutions Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 950MB/s | |
Speed - Write | 950MB/s | |
Voltage - Supply | 5V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 1.01A | |
Operating Temperature | -25°C ~ 75°C | |
Weight | 1.3 oz (37.04 g) | |
Size / Dimension | 100.50mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €615.00000 | €615.00 |
| 10 | €565.03600 | €5,650.36 |
| Unit Price without VAT: | €615.00000 |
|---|---|
| Unit Price with VAT: | €738.00000 |

