
LT00009 | |
|---|---|
DigiKey Part Number | 4093-LT00009-ND |
Manufacturer | |
Manufacturer Product Number | LT00009 |
Description | Case MacBook Air 13.6" M2 Chip |
Customer Reference | |
Detailed Description | Gold Botanical Bloom Case For MacBook Pro 13", 14", 16" Laptops |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahara Case LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Case | |
Specifications | Gold Botanical Bloom | |
For Use With/Related Products | MacBook Pro 13", 14", 16" Laptops |

