
TS1-2-S-P-2-BK | |
|---|---|
DigiKey Part Number | 2524-TS1-2-S-P-2-BK-ND |
Manufacturer | |
Manufacturer Product Number | TS1-2-S-P-2-BK |
Description | SWITCH THUMBSTICK HALL EFFECT 5V |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Voltage Rating - DC 5 V |
Manufacturer Ruffy Controls Inc. | Mounting Type Panel Mount |
Series | Termination Style Wire Leads with Connector |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Panel Cutout Dimensions Circular - 25.00mm |
Type Thumbstick, 2 - Axis | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 4-Way Directional | Mechanical Life 2,500,000 Cycles |
Output Analog (Hall Effect) | Electrical Life 300,000 Cycles |
Voltage - Supply 5VDC |

