Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80MXC3900MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 80MXC3900MEFCSN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC3900MEFCSN35X30 |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC3900MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4155 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG3900MEFCSN35X30 | Rubycon | 25 | 1189-3362-ND | €7.22000 | Parametric Equivalent |
| LGU1K392MELC | Nichicon | 0 | 493-8466-ND | €5.81000 | Parametric Equivalent |
| LGY1K392MELC30 | Nichicon | 398 | 493-8712-ND | €5.95000 | Parametric Equivalent |
| SLP392M080H3P3 | Cornell Dubilier Knowles | 0 | SLP392M080H3P3-ND | €2.96156 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.32020 | €332.02 |
| Unit Price without VAT: | €3.32020 |
|---|---|
| Unit Price with VAT: | €3.98424 |





