
63SEV470M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-63SEV470M18X16.5TR-ND - Tape & Reel (TR) 1189-63SEV470M18X16.5CT-ND - Cut Tape (CT) 1189-63SEV470M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SEV470M18X16.5 |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SEV470M18X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.70700 | €17.07 |
| 50 | €1.35080 | €67.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.20680 | €150.85 |
| 250 | €1.11896 | €279.74 |
| 375 | €1.07461 | €402.98 |
| 625 | €1.02518 | €640.74 |
| 875 | €0.99613 | €871.61 |
| 1.250 | €0.96804 | €1,210.05 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |

