Parametric Equivalent
Direct
Direct
Parametric Equivalent

63MXC12000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 63MXC12000MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 63MXC12000MEFCSN35X50 |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXC12000MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.4625 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG12000MEFCSN35X45 | Rubycon | 163 | 1189-3853-ND | €9.66000 | Parametric Equivalent |
| ALC80A123DF063 | KEMET | 101 | ALC80A123DF063-ND | €11.24000 | Direct |
| ALC80D123DF063 | KEMET | 0 | ALC80D123DF063-ND | €4.34565 | Direct |
| 381LX123M063A052 | Cornell Dubilier Knowles | 3.499 | 338-2721-ND | €8.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.28520 | €628.52 |
| Unit Price without VAT: | €6.28520 |
|---|---|
| Unit Price with VAT: | €7.54224 |




