
6.3WXA1000MEFCT810X9 | |
|---|---|
DigiKey Part Number | 1189-4223-1-ND - Cut Tape (CT) 1189-4223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 6.3WXA1000MEFCT810X9 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3WXA1000MEFCT810X9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 552 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.32900 | €3.29 |
| 50 | €0.24500 | €12.25 |
| 100 | €0.21830 | €21.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.18070 | €90.35 |
| 1.000 | €0.16551 | €165.51 |
| 1.500 | €0.15785 | €236.77 |
| 2.500 | €0.14930 | €373.25 |
| 3.500 | €0.14428 | €504.98 |
| 5.000 | €0.13942 | €697.10 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

